Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDV30EJ470JO3 | |
|---|---|
DigiKey Part Number | CDV30EJ470JO3-ND |
Manufacturer | |
Manufacturer Product Number | CDV30EJ470JO3 |
Description | CAP MICA 47PF 5% 2000V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 pF Mica Capacitor 2 kV Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.437" (11.10mm) |
Capacitance 47 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.772" L x 0.252" W (19.60mm x 6.40mm) |
Voltage - Rated 2 kV | Height - Seated (Max) 0.858" (21.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDV30EJ470GO3 | Cornell Dubilier Knowles | 0 | CDV30EJ470GO3-ND | 20,68333 € | Parametric Equivalent |
| CDV30EJ470GO3F | Cornell Dubilier Knowles | 0 | CDV30EJ470GO3F-ND | 22,68000 € | Parametric Equivalent |
| CDV30EJ470JO3F | Cornell Dubilier Knowles | 0 | CDV30EJ470JO3F-ND | 18,29538 € | Parametric Equivalent |
| CDV30EK470GO3 | Cornell Dubilier Knowles | 0 | CDV30EK470GO3-ND | 22,34909 € | Parametric Equivalent |
| CDV30EK470GO3F | Cornell Dubilier Knowles | 0 | CDV30EK470GO3F-ND | 24,57100 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 16,63000 € | 249,45 € |
| Unit Price without VAT: | 16,63000 € |
|---|---|
| Unit Price with VAT: | 19,78970 € |


