Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDV30EJ240FO3 | |
|---|---|
DigiKey Part Number | CDV30EJ240FO3-ND |
Manufacturer | |
Manufacturer Product Number | CDV30EJ240FO3 |
Description | MICA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 pF Mica Capacitor 2 kV Radial |
Datasheet | Datasheet |
Category | Voltage - Rated 2 kV |
Manufacturer Cornell Dubilier Knowles | Dielectric Material Mica |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Radial |
Capacitance 24 pF | Features General Purpose |
Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDV30EJ240FO3F | Cornell Dubilier Knowles | 0 | CDV30EJ240FO3F-ND | 27,15333 € | Parametric Equivalent |
| CDV30EK240FO3 | Cornell Dubilier Knowles | 0 | CDV30EK240FO3-ND | 26,78556 € | Parametric Equivalent |
| CDV30EK240FO3F | Cornell Dubilier Knowles | 0 | CDV30EK240FO3F-ND | 29,43250 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,69800 € | 246,98 € |
| Unit Price without VAT: | 24,69800 € |
|---|---|
| Unit Price with VAT: | 29,39062 € |


