Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDV30EH820GO3 | |
|---|---|
DigiKey Part Number | CDV30EH820GO3-ND |
Manufacturer | |
Manufacturer Product Number | CDV30EH820GO3 |
Description | MICA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 82 pF Mica Capacitor 1.5 kV Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.437" (11.10mm) |
Capacitance 82 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.772" L x 0.252" W (19.60mm x 6.40mm) |
Voltage - Rated 1.5 kV | Height - Seated (Max) 0.850" (21.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDV30EH820FO3 | Cornell Dubilier Knowles | 0 | CDV30EH820FO3-ND | 24,11400 € | Parametric Equivalent |
| CDV30EH820FO3F | Cornell Dubilier Knowles | 0 | CDV30EH820FO3F-ND | 26,49333 € | Parametric Equivalent |
| CDV30EH820GO3F | Cornell Dubilier Knowles | 0 | CDV30EH820GO3F-ND | 22,14636 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 20,17417 € | 242,09 € |
| Unit Price without VAT: | 20,17417 € |
|---|---|
| Unit Price with VAT: | 24,00726 € |


