Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDV30EH500JO3 | |
|---|---|
DigiKey Part Number | CDV30EH500JO3-ND |
Manufacturer | |
Manufacturer Product Number | CDV30EH500JO3 |
Description | MICA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 pF Mica Capacitor 1.5 kV Radial |
Datasheet | Datasheet |
Category | Voltage - Rated 1.5 kV |
Manufacturer Cornell Dubilier Knowles | Dielectric Material Mica |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Radial |
Capacitance 50 pF | Features General Purpose |
Tolerance ±5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDV30EH500GO3 | Cornell Dubilier Knowles | 0 | CDV30EH500GO3-ND | 19,13692 € | Parametric Equivalent |
| CDV30EH500GO3F | Cornell Dubilier Knowles | 0 | CDV30EH500GO3F-ND | 21,01417 € | Parametric Equivalent |
| CDV30EH500JO3F | Cornell Dubilier Knowles | 0 | CDV30EH500JO3F-ND | 16,96500 € | Parametric Equivalent |
| CDV30EJ500GO3 | Cornell Dubilier Knowles | 0 | CDV30EJ500GO3-ND | 20,68333 € | Parametric Equivalent |
| CDV30EJ500GO3F | Cornell Dubilier Knowles | 0 | CDV30EJ500GO3F-ND | 22,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 15,38375 € | 246,14 € |
| Unit Price without VAT: | 15,38375 € |
|---|---|
| Unit Price with VAT: | 18,30666 € |


