Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDV30EF750GO3F | |
|---|---|
DigiKey Part Number | CDV30EF750GO3F-ND |
Manufacturer | |
Manufacturer Product Number | CDV30EF750GO3F |
Description | MICA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 75 pF Mica Capacitor 1 kV Radial |
Datasheet | Datasheet |
Category | Voltage - Rated 1 kV |
Manufacturer Cornell Dubilier Knowles | Dielectric Material Mica |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Radial |
Capacitance 75 pF | Features General Purpose |
Tolerance ±2% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDV30EF750FO3 | Cornell Dubilier Knowles | 0 | CDV30EF750FO3-ND | 22,85727 € | Parametric Equivalent |
| CDV30EF750FO3F | Cornell Dubilier Knowles | 0 | CDV30EF750FO3F-ND | 25,13000 € | Parametric Equivalent |
| CDV30EF750GO3 | Cornell Dubilier Knowles | 0 | CDV30EF750GO3-ND | 19,13692 € | Parametric Equivalent |
| CDV30EH750FO3 | Cornell Dubilier Knowles | 0 | CDV30EH750FO3-ND | 24,11400 € | Parametric Equivalent |
| CDV30EH750FO3F | Cornell Dubilier Knowles | 0 | CDV30EH750FO3F-ND | 26,49333 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 21,01417 € | 252,17 € |
| Unit Price without VAT: | 21,01417 € |
|---|---|
| Unit Price with VAT: | 25,00686 € |


