
CDV30EF560GO3F | |
|---|---|
DigiKey Part Number | CDV30EF560GO3F-ND |
Manufacturer | |
Manufacturer Product Number | CDV30EF560GO3F |
Description | MICA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 pF Mica Capacitor 1 kV Radial |
Datasheet | Datasheet |
Category | Voltage - Rated 1 kV |
Manufacturer Cornell Dubilier Knowles | Dielectric Material Mica |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Radial |
Capacitance 56 pF | Features General Purpose |
Tolerance ±2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 21,01417 € | 252,17 € |
| Unit Price without VAT: | 21,01417 € |
|---|---|
| Unit Price with VAT: | 25,00686 € |

