Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDV30EF430JO3F | |
|---|---|
DigiKey Part Number | CDV30EF430JO3F-ND |
Manufacturer | |
Manufacturer Product Number | CDV30EF430JO3F |
Description | MICA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 43 pF Mica Capacitor 1 kV Radial |
Datasheet | Datasheet |
Category | Voltage - Rated 1 kV |
Manufacturer Cornell Dubilier Knowles | Dielectric Material Mica |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Radial |
Capacitance 43 pF | Features General Purpose |
Tolerance ±5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDV30EF430GO3 | Cornell Dubilier Knowles | 0 | CDV30EF430GO3-ND | 18,23154 € | Parametric Equivalent |
| CDV30EF430GO3F | Cornell Dubilier Knowles | 0 | CDV30EF430GO3F-ND | 20,03417 € | Parametric Equivalent |
| CDV30EF430JO3 | Cornell Dubilier Knowles | 0 | CDV30EF430JO3-ND | 14,69250 € | Parametric Equivalent |
| CDV30EH430GO3 | Cornell Dubilier Knowles | 0 | CDV30EH430GO3-ND | 19,13692 € | Parametric Equivalent |
| CDV30EH430GO3F | Cornell Dubilier Knowles | 0 | CDV30EH430GO3F-ND | 21,01417 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 16,09400 € | 241,41 € |
| Unit Price without VAT: | 16,09400 € |
|---|---|
| Unit Price with VAT: | 19,15186 € |


