820 pF Mica Capacitor 1 kV Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDV19FF821JO3F

DigiKey Part Number
338-3154-ND
Manufacturer
Manufacturer Product Number
CDV19FF821JO3F
Description
CAP MICA 820PF 5% 1KV RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
820 pF Mica Capacitor 1 kV Radial
Datasheet
 Datasheet
EDA/CAD Models
CDV19FF821JO3F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
820 pF
Tolerance
±5%
Voltage - Rated
1 kV
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.343" (8.70mm)
Features
General Purpose
Size / Dimension
0.661" L x 0.228" W (16.80mm x 5.80mm)
Height - Seated (Max)
0.532" (13.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,92000 €7,92 €
105,96100 €59,61 €
505,18140 €259,07 €
1004,94020 €494,02 €
5004,53176 €2.265,88 €
1.0004,40520 €4.405,20 €
Manufacturers Standard Package
Unit Price without VAT:7,92000 €
Unit Price with VAT:9,42480 €