
CDV19FF681JO3F | |
|---|---|
DigiKey Part Number | 338-3153-ND |
Manufacturer | |
Manufacturer Product Number | CDV19FF681JO3F |
Description | CAP MICA 680PF 5% 1KV RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 pF Mica Capacitor 1 kV Radial |
Datasheet | Datasheet |
EDA/CAD Models | CDV19FF681JO3F Models |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.343" (8.70mm) |
Capacitance 680 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.661" L x 0.220" W (16.80mm x 5.60mm) |
Voltage - Rated 1 kV | Height - Seated (Max) 0.520" (13.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,42000 € | 7,42 € |
| 10 | 5,57000 € | 55,70 € |
| 50 | 4,83140 € | 241,57 € |
| 100 | 4,60260 € | 460,26 € |
| 500 | 4,21550 € | 2.107,75 € |
| 1.000 | 4,09553 € | 4.095,53 € |
| Unit Price without VAT: | 7,42000 € |
|---|---|
| Unit Price with VAT: | 8,82980 € |


