
CDV19FF681JO3 | |
|---|---|
DigiKey Part Number | 338-3152-ND |
Manufacturer | |
Manufacturer Product Number | CDV19FF681JO3 |
Description | CAP MICA 680PF 5% 1KV RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 680 pF Mica Capacitor 1 kV Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 680 pF | |
Tolerance | ±5% | |
Voltage - Rated | 1 kV | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.343" (8.70mm) | |
Features | General Purpose | |
Size / Dimension | 0.661" L x 0.220" W (16.80mm x 5.60mm) | |
Height - Seated (Max) | 0.520" (13.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,13000 € | 6,13 € |
| 10 | 4,53100 € | 45,31 € |
| 50 | 3,89500 € | 194,75 € |
| 100 | 3,69830 € | 369,83 € |
| 500 | 3,36530 € | 1.682,65 € |
| 1.000 | 3,26213 € | 3.262,13 € |
| 2.500 | 3,15312 € | 7.882,80 € |
| Unit Price without VAT: | 6,13000 € |
|---|---|
| Unit Price with VAT: | 7,29470 € |


