Direct

CDV19FF561JO3 | |
|---|---|
DigiKey Part Number | CDV19FF561JO3-ND |
Manufacturer | |
Manufacturer Product Number | CDV19FF561JO3 |
Description | CAP MICA 560PF 5% 1KV RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 560 pF Mica Capacitor 1 kV Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.343" (8.70mm) |
Capacitance 560 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.650" L x 0.209" W (16.50mm x 5.30mm) |
Voltage - Rated 1 kV | Height - Seated (Max) 0.512" (13.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDV19FF561JO3F | Cornell Dubilier Knowles | 100 | 338-3151-ND | 6,81000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,07960 € | 203,98 € |
| Unit Price without VAT: | 4,07960 € |
|---|---|
| Unit Price with VAT: | 4,85472 € |


