Direct

CDV19FF391JO3 | |
|---|---|
DigiKey Part Number | 338-3147-ND |
Manufacturer | |
Manufacturer Product Number | CDV19FF391JO3 |
Description | CAP MICA 390PF 5% 1KV RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 390 pF Mica Capacitor 1 kV Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.343" (8.70mm) |
Capacitance 390 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.650" L x 0.201" W (16.50mm x 5.10mm) |
Voltage - Rated 1 kV | Height - Seated (Max) 0.512" (13.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDV19FF391JO3F | Cornell Dubilier Knowles | 144 | 338-3148-ND | 5,97000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,80000 € | 5,80 € |
| 10 | 4,28200 € | 42,82 € |
| 50 | 3,67460 € | 183,73 € |
| 100 | 3,48660 € | 348,66 € |
| 500 | 3,16842 € | 1.584,21 € |
| 1.000 | 3,06984 € | 3.069,84 € |
| 2.500 | 2,96565 € | 7.414,12 € |
| Unit Price without VAT: | 5,80000 € |
|---|---|
| Unit Price with VAT: | 6,90200 € |


