Parametric Equivalent

CDV19FF332FO3F | |
|---|---|
DigiKey Part Number | CDV19FF332FO3F-ND |
Manufacturer | |
Manufacturer Product Number | CDV19FF332FO3F |
Description | MICA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Mica Capacitor 1 kV Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.343" (8.70mm) |
Capacitance 3300 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.720" L x 0.382" W (18.30mm x 9.70mm) |
Voltage - Rated 1 kV | Height - Seated (Max) 0.591" (15.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDV19FF332FO3 | Cornell Dubilier Knowles | 0 | CDV19FF332FO3-ND | 21,03000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 23,29920 € | 1.164,96 € |
| Unit Price without VAT: | 23,29920 € |
|---|---|
| Unit Price with VAT: | 27,72605 € |

