2700 pF Mica Capacitor 1 kV Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDV19FF272JO3F

DigiKey Part Number
CDV19FF272JO3F-ND
Manufacturer
Manufacturer Product Number
CDV19FF272JO3F
Description
CAP MICA 2700PF 5% 1000V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2700 pF Mica Capacitor 1 kV Radial
Datasheet
 Datasheet
EDA/CAD Models
CDV19FF272JO3F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
2700 pF
Tolerance
±5%
Voltage - Rated
1 kV
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.344" (8.70mm)
Features
General Purpose
Size / Dimension
0.700" L x 0.340" W (17.80mm x 8.60mm)
Height - Seated (Max)
0.571" (14.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5014,71480 €735,74 €
Manufacturers Standard Package
Unit Price without VAT:14,71480 €
Unit Price with VAT:17,51061 €