270 pF Mica Capacitor 1 kV Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDV19FF271JO3F

DigiKey Part Number
338-3143-ND
Manufacturer
Manufacturer Product Number
CDV19FF271JO3F
Description
CAP MICA 270PF 5% 1KV RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
270 pF Mica Capacitor 1 kV Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
270 pF
Tolerance
±5%
Voltage - Rated
1 kV
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.343" (8.70mm)
Features
General Purpose
Size / Dimension
0.642" L x 0.189" W (16.30mm x 4.80mm)
Height - Seated (Max)
0.500" (12.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Factory Stock: 900
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,88000 €5,88 €
104,33600 €43,36 €
503,72080 €186,04 €
1003,53050 €353,05 €
5003,20830 €1.604,15 €
1.0003,10849 €3.108,49 €
2.5003,00298 €7.507,45 €
Manufacturers Standard Package
Unit Price without VAT:5,88000 €
Unit Price with VAT:6,99720 €