Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDV19FF252JO3F | |
|---|---|
DigiKey Part Number | CDV19FF252JO3F-ND |
Manufacturer | |
Manufacturer Product Number | CDV19FF252JO3F |
Description | MICA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2500 pF Mica Capacitor 1 kV Radial |
Datasheet | Datasheet |
Category | Voltage - Rated 1 kV |
Manufacturer Cornell Dubilier Knowles | Dielectric Material Mica |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Radial |
Capacitance 2500 pF | Features General Purpose |
Tolerance ±5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDV19FF252GO3 | Cornell Dubilier Knowles | 0 | CDV19FF252GO3-ND | 16,16780 € | Parametric Equivalent |
| CDV19FF252GO3F | Cornell Dubilier Knowles | 0 | CDV19FF252GO3F-ND | 17,87980 € | Parametric Equivalent |
| CDV19FF252JO3 | Cornell Dubilier Knowles | 0 | CDV19FF252JO3-ND | 13,15520 € | Parametric Equivalent |
| CDV30FF252GO3 | Cornell Dubilier Knowles | 0 | CDV30FF252GO3-ND | 26,25111 € | Parametric Equivalent |
| CDV30FF252GO3F | Cornell Dubilier Knowles | 0 | CDV30FF252GO3F-ND | 28,68444 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 14,51960 € | 725,98 € |
| Unit Price without VAT: | 14,51960 € |
|---|---|
| Unit Price with VAT: | 17,27832 € |


