Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDV19FF252FO3F | |
|---|---|
DigiKey Part Number | CDV19FF252FO3F-ND |
Manufacturer | |
Manufacturer Product Number | CDV19FF252FO3F |
Description | MICA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2500 pF Mica Capacitor 1 kV Radial |
Datasheet | Datasheet |
Category | Voltage - Rated 1 kV |
Manufacturer Cornell Dubilier Knowles | Dielectric Material Mica |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Radial |
Capacitance 2500 pF | Features General Purpose |
Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDV19FF252FO3 | Cornell Dubilier Knowles | 0 | CDV19FF252FO3-ND | 19,21260 € | Parametric Equivalent |
| CDV30FF252FO3 | Cornell Dubilier Knowles | 0 | CDV30FF252FO3-ND | 31,29500 € | Parametric Equivalent |
| CDV30FF252FO3F | Cornell Dubilier Knowles | 0 | CDV30FF252FO3F-ND | 34,44286 € | Parametric Equivalent |
| CDV30FH252FO3 | Cornell Dubilier Knowles | 0 | CDV30FH252FO3-ND | 33,11286 € | Parametric Equivalent |
| CDV30FH252FO3F | Cornell Dubilier Knowles | 0 | CDV30FH252FO3F-ND | 36,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 21,21000 € | 1.060,50 € |
| Unit Price without VAT: | 21,21000 € |
|---|---|
| Unit Price with VAT: | 25,23990 € |


