
CDV19FF222JO3 | |
|---|---|
DigiKey Part Number | 338-3141-ND |
Manufacturer | |
Manufacturer Product Number | CDV19FF222JO3 |
Description | CAP MICA 2200PF 5% 1KV RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Mica Capacitor 1 kV Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 2200 pF | |
Tolerance | ±5% | |
Voltage - Rated | 1 kV | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.343" (8.70mm) | |
Features | General Purpose | |
Size / Dimension | 0.689" L x 0.311" W (17.50mm x 7.90mm) | |
Height - Seated (Max) | 0.559" (14.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,02000 € | 7,02 € |
| 10 | 5,24400 € | 52,44 € |
| 50 | 4,53540 € | 226,77 € |
| 100 | 4,31600 € | 431,60 € |
| 500 | 3,94462 € | 1.972,31 € |
| 1.000 | 3,82957 € | 3.829,57 € |
| Unit Price without VAT: | 7,02000 € |
|---|---|
| Unit Price with VAT: | 8,35380 € |

