
CDV19FF181JO3F | |
|---|---|
DigiKey Part Number | 338-3137-ND |
Manufacturer | |
Manufacturer Product Number | CDV19FF181JO3F |
Description | CAP MICA 180PF 5% 1KV RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 180 pF Mica Capacitor 1 kV Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.343" (8.70mm) |
Capacitance 180 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.642" L x 0.189" W (16.30mm x 4.80mm) |
Voltage - Rated 1 kV | Height - Seated (Max) 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,56000 € | 5,56 € |
| 10 | 4,08800 € | 40,88 € |
| 50 | 3,50140 € | 175,07 € |
| 100 | 3,31990 € | 331,99 € |
| 500 | 3,01254 € | 1.506,27 € |
| 1.000 | 2,91731 € | 2.917,31 € |
| 2.500 | 2,81670 € | 7.041,75 € |
| Unit Price without VAT: | 5,56000 € |
|---|---|
| Unit Price with VAT: | 6,61640 € |

