Direct

CDV19FF152JO3 | |
|---|---|
DigiKey Part Number | 338-3135-ND |
Manufacturer | |
Manufacturer Product Number | CDV19FF152JO3 |
Description | CAP MICA 1500PF 5% 1KV RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Mica Capacitor 1 kV Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.343" (8.70mm) |
Capacitance 1500 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.681" L x 0.272" W (17.30mm x 6.90mm) |
Voltage - Rated 1 kV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDV19FF152JO3F | Cornell Dubilier Knowles | 392 | 338-3136-ND | 8,31000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,31100 € | 265,55 € |
| Unit Price without VAT: | 5,31100 € |
|---|---|
| Unit Price with VAT: | 6,32009 € |


