
CDV19EF620JO3F | |
|---|---|
DigiKey Part Number | CDV19EF620JO3F-ND |
Manufacturer | |
Manufacturer Product Number | CDV19EF620JO3F |
Description | CAP MICA 62PF 5% 1KV RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 62 pF Mica Capacitor 1 kV Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 62 pF | |
Tolerance | ±5% | |
Voltage - Rated | 1 kV | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.343" (8.70mm) | |
Features | General Purpose | |
Size / Dimension | 0.642" L x 0.189" W (16.30mm x 4.80mm) | |
Height - Seated (Max) | 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,22000 € | 5,22 € |
| 10 | 3,82000 € | 38,20 € |
| 50 | 3,26060 € | 163,03 € |
| 100 | 3,08770 € | 308,77 € |
| 500 | 2,79464 € | 1.397,32 € |
| 1.000 | 2,70388 € | 2.703,88 € |
| 2.500 | 2,60797 € | 6.519,93 € |
| Unit Price without VAT: | 5,22000 € |
|---|---|
| Unit Price with VAT: | 6,21180 € |

