56 pF Mica Capacitor 1 kV Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDV19EF560JO3F

DigiKey Part Number
338-3126-ND
Manufacturer
Manufacturer Product Number
CDV19EF560JO3F
Description
CAP MICA 56PF 5% 1KV RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
56 pF Mica Capacitor 1 kV Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.343" (8.70mm)
Capacitance
56 pF
Features
General Purpose
Tolerance
±5%
Size / Dimension
0.642" L x 0.189" W (16.30mm x 4.80mm)
Voltage - Rated
1 kV
Height - Seated (Max)
0.500" (12.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,16000 €5,16 €
103,77300 €37,73 €
503,22020 €161,01 €
1003,04930 €304,93 €
5002,75990 €1.379,95 €
1.0002,67027 €2.670,27 €
2.5002,57555 €6.438,87 €
Manufacturers Standard Package
Unit Price without VAT:5,16000 €
Unit Price with VAT:6,14040 €