Parametric Equivalent



CDV19CF150JO3F | |
|---|---|
DigiKey Part Number | CDV19CF150JO3F-ND |
Manufacturer | |
Manufacturer Product Number | CDV19CF150JO3F |
Description | CAP MICA 15PF 5% 1KV RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 pF Mica Capacitor 1 kV Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.343" (8.70mm) |
Capacitance 15 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.642" L x 0.189" W (16.30mm x 4.80mm) |
Voltage - Rated 1 kV | Height - Seated (Max) 0.500" (12.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDV19CF150JO3 | Cornell Dubilier Knowles | 0 | CDV19CF150JO3-ND | 4,87000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 € | 5,04 € |
| 10 | 3,68200 € | 36,82 € |
| 50 | 3,13940 € | 156,97 € |
| 100 | 2,97160 € | 297,16 € |
| 500 | 2,68752 € | 1.343,76 € |
| 1.000 | 2,59952 € | 2.599,52 € |
| 2.500 | 2,50654 € | 6.266,35 € |
| Unit Price without VAT: | 5,04000 € |
|---|---|
| Unit Price with VAT: | 5,99760 € |


