Direct

CDV19CF050DO3 | |
|---|---|
DigiKey Part Number | CDV19CF050DO3-ND |
Manufacturer | |
Manufacturer Product Number | CDV19CF050DO3 |
Description | CAP MICA 5PF 0.5% 1KV RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 pF Mica Capacitor 1 kV Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.343" (8.70mm) |
Capacitance 5 pF | Features General Purpose |
Tolerance ±0.5% | Size / Dimension 0.642" L x 0.189" W (16.30mm x 4.80mm) |
Voltage - Rated 1 kV | Height - Seated (Max) 0.500" (12.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDV19CF050DO3F | Cornell Dubilier Knowles | 394 | CDV19CF050DO3F-ND | 4,38000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,85480 € | 285,48 € |
| Unit Price without VAT: | 2,85480 € |
|---|---|
| Unit Price with VAT: | 3,39721 € |


