CDV16FF751JO3F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 3,31560 €
Datasheet
750 pF Mica Capacitor 1 kV Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDV16FF751JO3F

DigiKey Part Number
CDV16FF751JO3F-ND
Manufacturer
Manufacturer Product Number
CDV16FF751JO3F
Description
CAP MICA 750PF 5% 1KV RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
750 pF Mica Capacitor 1 kV Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 150°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.234" (5.94mm)
Capacitance
750 pF
Features
RF, High Q, Low Loss
Tolerance
±5%
Size / Dimension
0.461" L x 0.173" W (11.70mm x 4.40mm)
Voltage - Rated
1 kV
Height - Seated (Max)
0.500" (12.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDV16FF751JO3Cornell Dubilier Knowles0CDV16FF751JO3-ND3,31560 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,86000 €5,86 €
104,32700 €43,27 €
503,71460 €185,73 €
1003,52500 €352,50 €
5003,20436 €1.602,18 €
1.0003,10499 €3.104,99 €
2.5003,00001 €7.500,03 €
Manufacturers Standard Package
Unit Price without VAT:5,86000 €
Unit Price with VAT:6,97340 €