
CDV16FF681JO3 | |
|---|---|
DigiKey Part Number | 338-3114-ND |
Manufacturer | |
Manufacturer Product Number | CDV16FF681JO3 |
Description | CAP MICA 680PF 5% 1KV RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 pF Mica Capacitor 1 kV Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 680 pF | |
Tolerance | ±5% | |
Voltage - Rated | 1 kV | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.461" L x 0.173" W (11.70mm x 4.40mm) | |
Height - Seated (Max) | 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,53000 € | 5,53 € |
| 10 | 4,06400 € | 40,64 € |
| 50 | 3,47780 € | 173,89 € |
| 100 | 3,29660 € | 329,66 € |
| 500 | 2,98966 € | 1.494,83 € |
| 1.000 | 2,89457 € | 2.894,57 € |
| 2.500 | 2,79407 € | 6.985,18 € |
| Unit Price without VAT: | 5,53000 € |
|---|---|
| Unit Price with VAT: | 6,58070 € |


