
CDV16FF471GO3F | |
|---|---|
DigiKey Part Number | 338-CDV16FF471GO3F-ND |
Manufacturer | |
Manufacturer Product Number | CDV16FF471GO3F |
Description | MICA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 pF Mica Capacitor 1 kV Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.234" (5.94mm) |
Capacitance 470 pF | Features RF, High Q, Low Loss |
Tolerance ±2% | Size / Dimension 0.449" L x 0.161" W (11.40mm x 4.10mm) |
Voltage - Rated 1 kV | Height - Seated (Max) 0.529" (13.42mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 € | 5,46 € |
| 10 | 4,01300 € | 40,13 € |
| 50 | 3,43460 € | 171,73 € |
| 100 | 3,25560 € | 325,56 € |
| 500 | 2,95248 € | 1.476,24 € |
| 1.000 | 2,85858 € | 2.858,58 € |
| 2.500 | 2,75933 € | 6.898,32 € |
| Unit Price without VAT: | 5,46000 € |
|---|---|
| Unit Price with VAT: | 6,49740 € |

