
CDV16FF431GO3F | |
|---|---|
DigiKey Part Number | 338-CDV16FF431GO3F-ND |
Manufacturer | |
Manufacturer Product Number | CDV16FF431GO3F |
Description | MICA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 430 pF Mica Capacitor 1 kV Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.234" (5.94mm) |
Capacitance 430 pF | Features RF, High Q, Low Loss |
Tolerance ±2% | Size / Dimension 0.449" L x 0.161" W (11.40mm x 4.10mm) |
Voltage - Rated 1 kV | Height - Seated (Max) 0.529" (13.42mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,79207 € | 268,81 € |
| Unit Price without VAT: | 1,79207 € |
|---|---|
| Unit Price with VAT: | 2,13256 € |

