Direct

CDV16FF421JO3 | |
|---|---|
DigiKey Part Number | CDV16FF421JO3-ND |
Manufacturer | |
Manufacturer Product Number | CDV16FF421JO3 |
Description | CAP MICA 420PF 5% 1KV RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 420 pF Mica Capacitor 1 kV Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.234" (5.94mm) |
Capacitance 420 pF | Features RF, High Q, Low Loss |
Tolerance ±5% | Size / Dimension 0.449" L x 0.161" W (11.40mm x 4.10mm) |
Voltage - Rated 1 kV | Height - Seated (Max) 0.469" (11.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDV16FF421JO3F | Cornell Dubilier Knowles | 0 | CDV16FF421JO3F-ND | 2,69860 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,62020 € | 262,02 € |
| Unit Price without VAT: | 2,62020 € |
|---|---|
| Unit Price with VAT: | 3,11804 € |


