
CDV16FF361JO3 | |
|---|---|
DigiKey Part Number | 338-3107-ND |
Manufacturer | |
Manufacturer Product Number | CDV16FF361JO3 |
Description | CAP MICA 360PF 5% 1KV RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 360 pF Mica Capacitor 1 kV Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 360 pF | |
Tolerance | ±5% | |
Voltage - Rated | 1 kV | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.449" L x 0.161" W (11.40mm x 4.10mm) | |
Height - Seated (Max) | 0.469" (11.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,25000 € | 4,25 € |
| 10 | 3,06000 € | 30,60 € |
| 50 | 2,58720 € | 129,36 € |
| 100 | 2,44070 € | 244,07 € |
| 500 | 2,19302 € | 1.096,51 € |
| 1.000 | 2,11628 € | 2.116,28 € |
| 2.500 | 2,03522 € | 5.088,05 € |
| Unit Price without VAT: | 4,25000 € |
|---|---|
| Unit Price with VAT: | 5,05750 € |

