Parametric Equivalent

CDV16FF272JO3F | |
|---|---|
DigiKey Part Number | CDV16FF272JO3F-ND |
Manufacturer | |
Manufacturer Product Number | CDV16FF272JO3F |
Description | CAP MICA 2700PF 5% 1KV RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2700 pF Mica Capacitor 1 kV Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.234" (5.94mm) |
Capacitance 2700 pF | Features RF, High Q, Low Loss |
Tolerance ±5% | Size / Dimension 0.469" L x 0.252" W (11.90mm x 6.40mm) |
Voltage - Rated 1 kV | Height - Seated (Max) 0.520" (13.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDV16FF272JO3 | Cornell Dubilier Knowles | 0 | CDV16FF272JO3-ND | 9,36000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 9,73300 € | 486,65 € |
| Unit Price without VAT: | 9,73300 € |
|---|---|
| Unit Price with VAT: | 11,58227 € |


