
CDV16FF151JO3 | |
|---|---|
DigiKey Part Number | CDV16FF151JO3-ND |
Manufacturer | |
Manufacturer Product Number | CDV16FF151JO3 |
Description | CAP MICA 150PF 5% 1KV RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 pF Mica Capacitor 1 kV Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.234" (5.94mm) |
Capacitance 150 pF | Features RF, High Q, Low Loss |
Tolerance ±5% | Size / Dimension 0.429" L x 0.150" W (10.90mm x 3.80mm) |
Voltage - Rated 1 kV | Height - Seated (Max) 0.461" (11.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,48780 € | 223,17 € |
| Unit Price without VAT: | 1,48780 € |
|---|---|
| Unit Price with VAT: | 1,77048 € |

