Parametric Equivalent

CDV16FF132JO3F | |
|---|---|
DigiKey Part Number | CDV16FF132JO3F-ND |
Manufacturer | |
Manufacturer Product Number | CDV16FF132JO3F |
Description | CAP MICA 1300PF 5% 1KV RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1300 pF Mica Capacitor 1 kV Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1300 pF | |
Tolerance | ±5% | |
Voltage - Rated | 1 kV | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.234" (5.94mm) | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.461" L x 0.173" W (11.70mm x 4.40mm) | |
Height - Seated (Max) | 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,05540 € | 302,77 € |
| Unit Price without VAT: | 6,05540 € |
|---|---|
| Unit Price with VAT: | 7,20593 € |


