Direct

CDV16FF122JO3 | |
|---|---|
DigiKey Part Number | 338-3885-ND |
Manufacturer | |
Manufacturer Product Number | CDV16FF122JO3 |
Description | CAP MICA 1200PF 5% 1KV RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1200 pF Mica Capacitor 1 kV Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1200 pF | |
Tolerance | ±5% | |
Voltage - Rated | 1 kV | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.234" (5.94mm) | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.461" L x 0.173" W (11.70mm x 4.40mm) | |
Height - Seated (Max) | 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 € | 7,35 € |
| 10 | 5,50900 € | 55,09 € |
| 50 | 4,77340 € | 238,67 € |
| 100 | 4,54590 € | 454,59 € |
| 500 | 4,16070 € | 2.080,35 € |
| 1.000 | 4,04133 € | 4.041,33 € |
| Unit Price without VAT: | 7,35000 € |
|---|---|
| Unit Price with VAT: | 8,74650 € |


