CDV16FF121JO3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 85
Unit Price: 2,22000 €
Datasheet
120 pF Mica Capacitor 1 kV Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDV16FF121JO3

DigiKey Part Number
CDV16FF121JO3-ND
Manufacturer
Manufacturer Product Number
CDV16FF121JO3
Description
CAP MICA 120PF 5% 1KV RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
120 pF Mica Capacitor 1 kV Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 150°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.234" (5.94mm)
Capacitance
120 pF
Features
RF, High Q, Low Loss
Tolerance
±5%
Size / Dimension
0.429" L x 0.150" W (10.90mm x 3.80mm)
Voltage - Rated
1 kV
Height - Seated (Max)
0.461" (11.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDV16FF121JO3FCornell Dubilier Knowles85338-3096-ND2,22000 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2001,25885 €251,77 €
Unit Price without VAT:1,25885 €
Unit Price with VAT:1,49803 €