Image for CDS5EC300JO3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDS5EC300JO3

DigiKey Part Number
CDS5EC300JO3-ND
Manufacturer
Manufacturer Product Number
CDS5EC300JO3
Description
CAP MICA 30PF 5% 300V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
30 pF Mica Capacitor 300 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.120" (3.00mm)
Capacitance
30 pF
Features
General Purpose
Tolerance
±5%
Size / Dimension
0.250" L x 0.110" W (6.40mm x 2.80mm)
Voltage - Rated
300 V
Height - Seated (Max)
0.169" (4.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1002,60720 €260,72 €
Manufacturers Standard Package
Unit Price without VAT:2,60720 €
Unit Price with VAT:3,10257 €