
CDS5CC150JO3 | |
|---|---|
DigiKey Part Number | CDS5CC150JO3-ND |
Manufacturer | |
Manufacturer Product Number | CDS5CC150JO3 |
Description | CAP MICA 15PF 5% 300V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 pF Mica Capacitor 300 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.120" (3.00mm) |
Capacitance 15 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.250" L x 0.100" W (6.40mm x 2.50mm) |
Voltage - Rated 300 V | Height - Seated (Max) 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,23880 € | 223,88 € |
| Unit Price without VAT: | 2,23880 € |
|---|---|
| Unit Price with VAT: | 2,66417 € |

