
CDS5CC080CO3 | |
|---|---|
DigiKey Part Number | CDS5CC080CO3-ND |
Manufacturer | |
Manufacturer Product Number | CDS5CC080CO3 |
Description | MICA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 pF Mica Capacitor 300 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.118" (3.00mm) |
Capacitance 8 pF | Features General Purpose |
Tolerance ±1pF | Size / Dimension 0.252" L x 0.091" W (6.40mm x 2.30mm) |
Voltage - Rated 300 V | Height - Seated (Max) 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,19900 € | 219,90 € |
| Unit Price without VAT: | 2,19900 € |
|---|---|
| Unit Price with VAT: | 2,61681 € |

