Parametric Equivalent

CDS30FD222JO3F | |
|---|---|
DigiKey Part Number | CDS30FD222JO3F-ND |
Manufacturer | |
Manufacturer Product Number | CDS30FD222JO3F |
Description | CAP MICA 2200PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.438" (11.10mm) |
Capacitance 2200 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.720" L x 0.180" W (18.30mm x 4.60mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.791" (20.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDS30FD222JO3 | Cornell Dubilier Knowles | 0 | CDS30FD222JO3-ND | 16,95240 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 17,54300 € | 877,15 € |
| Unit Price without VAT: | 17,54300 € |
|---|---|
| Unit Price with VAT: | 20,87617 € |

