
CDS30FD183JO3 | |
|---|---|
DigiKey Part Number | CDS30FD183JO3-ND |
Manufacturer | |
Manufacturer Product Number | CDS30FD183JO3 |
Description | CAP MICA 0.018UF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.438" (11.10mm) |
Capacitance 0.018 µF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.750" L x 0.360" W (19.10mm x 9.10mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.819" (20.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 41,92420 € | 2.096,21 € |
| Unit Price without VAT: | 41,92420 € |
|---|---|
| Unit Price with VAT: | 49,88980 € |

