
CDS30FC303JO3 | |
|---|---|
DigiKey Part Number | CDS30FC303JO3-ND |
Manufacturer | |
Manufacturer Product Number | CDS30FC303JO3 |
Description | CAP MICA 0.03UF 5% 300V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.03 µF Mica Capacitor 300 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 0.03 µF | |
Tolerance | ±5% | |
Voltage - Rated | 300 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.438" (11.10mm) | |
Features | General Purpose | |
Size / Dimension | 0.760" L x 0.390" W (19.30mm x 9.90mm) | |
Height - Seated (Max) | 0.831" (21.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 69,52360 € | 3.476,18 € |
| Unit Price without VAT: | 69,52360 € |
|---|---|
| Unit Price with VAT: | 82,73308 € |

