
CDS30FC243JO3 | |
|---|---|
DigiKey Part Number | CDS30FC243JO3-ND |
Manufacturer | |
Manufacturer Product Number | CDS30FC243JO3 |
Description | CAP MICA 0.024UF 5% 300V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.024 µF Mica Capacitor 300 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.438" (11.10mm) |
Capacitance 0.024 µF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.740" L x 0.340" W (18.80mm x 8.60mm) |
Voltage - Rated 300 V | Height - Seated (Max) 0.819" (20.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 47,03660 € | 2.351,83 € |
| Unit Price without VAT: | 47,03660 € |
|---|---|
| Unit Price with VAT: | 55,97355 € |

