Parametric Equivalent

CDS19FD472JO3F | |
|---|---|
DigiKey Part Number | CDS19FD472JO3F-ND |
Manufacturer | |
Manufacturer Product Number | CDS19FD472JO3F |
Description | CAP MICA 4700PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.344" (8.70mm) |
Capacitance 4700 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.630" L x 0.230" W (16.00mm x 5.80mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.469" (11.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDS19FD472JO3 | Cornell Dubilier Knowles | 0 | CDS19FD472JO3-ND | 12,22520 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 12,70300 € | 635,15 € |
| Unit Price without VAT: | 12,70300 € |
|---|---|
| Unit Price with VAT: | 15,11657 € |

