
CDS19FD472FO3 | |
|---|---|
DigiKey Part Number | CDS19FD472FO3-ND |
Manufacturer | |
Manufacturer Product Number | CDS19FD472FO3 |
Description | MICA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.343" (8.70mm) |
Capacitance 4700 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.630" L x 0.228" W (16.00mm x 5.80mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.469" (11.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 15,57500 € | 778,75 € |
| Unit Price without VAT: | 15,57500 € |
|---|---|
| Unit Price with VAT: | 18,53425 € |

