
CDS19FD242FO3 | |
|---|---|
DigiKey Part Number | CDS19FD242FO3-ND |
Manufacturer | |
Manufacturer Product Number | CDS19FD242FO3 |
Description | MICA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2400 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 2400 pF | |
Tolerance | ±1% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.343" (8.70mm) | |
Features | General Purpose | |
Size / Dimension | 0.630" L x 0.209" W (16.00mm x 5.30mm) | |
Height - Seated (Max) | 0.469" (11.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 10,32040 € | 516,02 € |
| Unit Price without VAT: | 10,32040 € |
|---|---|
| Unit Price with VAT: | 12,28128 € |

