
CDS19FD152JO3 | |
|---|---|
DigiKey Part Number | CDS19FD152JO3-ND |
Manufacturer | |
Manufacturer Product Number | CDS19FD152JO3 |
Description | CAP MICA 1500PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.344" (8.70mm) |
Capacitance 1500 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.620" L x 0.170" W (15.70mm x 4.30mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.461" (11.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,09100 € | 254,55 € |
| Unit Price without VAT: | 5,09100 € |
|---|---|
| Unit Price with VAT: | 6,05829 € |

