Parametric Equivalent

CDS19FD102JO3 | |
|---|---|
DigiKey Part Number | CDS19FD102JO3-ND |
Manufacturer | |
Manufacturer Product Number | CDS19FD102JO3 |
Description | CAP MICA 1000PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.344" (8.70mm) |
Capacitance 1000 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.620" L x 0.160" W (15.70mm x 4.10mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.461" (11.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDS19FD102JO3F | Cornell Dubilier Knowles | 0 | CDS19FD102JO3F-ND | 3,95840 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,81850 € | 381,85 € |
| Unit Price without VAT: | 3,81850 € |
|---|---|
| Unit Price with VAT: | 4,54402 € |

