
CDS19FC562JO3 | |
|---|---|
DigiKey Part Number | CDS19FC562JO3-ND |
Manufacturer | |
Manufacturer Product Number | CDS19FC562JO3 |
Description | CAP MICA 5600PF 5% 300V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5600 pF Mica Capacitor 300 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 5600 pF | |
Tolerance | ±5% | |
Voltage - Rated | 300 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.344" (8.70mm) | |
Features | General Purpose | |
Size / Dimension | 0.640" L x 0.250" W (16.30mm x 6.40mm) | |
Height - Seated (Max) | 0.480" (12.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 12,81340 € | 640,67 € |
| Unit Price without VAT: | 12,81340 € |
|---|---|
| Unit Price with VAT: | 15,24795 € |

