
CDS15FD910FO3 | |
|---|---|
DigiKey Part Number | CDS15FD910FO3-ND |
Manufacturer | |
Manufacturer Product Number | CDS15FD910FO3 |
Description | MICA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 91 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 91 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.429" L x 0.150" W (10.90mm x 3.80mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.280" (7.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,85480 € | 285,48 € |
| Unit Price without VAT: | 2,85480 € |
|---|---|
| Unit Price with VAT: | 3,39721 € |

