
CDS15FD471FO3 | |
|---|---|
DigiKey Part Number | CDS15FD471FO3-ND |
Manufacturer | |
Manufacturer Product Number | CDS15FD471FO3 |
Description | MICA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 470 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.441" L x 0.161" W (11.20mm x 4.10mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.299" (7.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,12270 € | 612,27 € |
| Unit Price without VAT: | 6,12270 € |
|---|---|
| Unit Price with VAT: | 7,28601 € |

